Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-200CNQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.180 |
| 20+ | $47.180 |
| 30+ | $45.170 |
| 50+ | $43.170 |
| 100+ | $41.160 |
| 250+ | $40.340 |
Price for:Each
Minimum: 10
Multiple: 10
$491.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-200CNQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88K8032
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current200A
Forward Voltage Max730mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244AB
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current26kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
730mV
Diode Case Style
TO-244AB
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
26kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
