Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-1N3889
Newark Part No.07B3543
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.170 |
| 250+ | $6.840 |
| 500+ | $6.350 |
Price for:Each
Minimum: 100
Multiple: 100
$717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3889
Newark Part No.07B3543
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time300ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-203AA
No. of Pins2Pins
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
SVHC
Lead
Average Forward Current
12A
Forward Voltage Max
1.4V
Forward Surge Current
150A
Diode Case Style
DO-203AA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate