Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.370 |
| 250+ | $9.180 |
| 500+ | $9.000 |
Price for:Each
Minimum: 100
Multiple: 100
$937.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3766
Newark Part No.08H0827
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current35A
Forward Voltage Max1.8V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current400A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.8V
Diode Case Style
DO-203AB
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
