Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N3673ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F3441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.570 |
| 200+ | $6.560 |
| 300+ | $6.550 |
| 500+ | $6.540 |
| 1000+ | $6.410 |
| 2500+ | $6.280 |
| 5000+ | $6.150 |
Price for:Each
Minimum: 100
Multiple: 100
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3673ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F3441
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time-
Forward Surge Current240A
Operating Temperature Max200°C
Diode Case StyleDO-4
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
200°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
12A
Forward Voltage Max
1.35V
Forward Surge Current
240A
Diode Case Style
DO-4
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
