Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1206ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09F2827
Your Part Number
607 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $8.320 |
| 25+ | $7.690 |
| 50+ | $7.070 |
| 100+ | $6.440 |
| 250+ | $6.310 |
| 500+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1206ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09F2827
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current240A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N1206A is a medium power silicon Rectifier Diode features high surge capability and low thermal impedance.
- High temperature rating
- 420V Maximum RMS reverse voltage
- 800V Maximum non-repetitive peak reverse voltage
- 600V Maximum direct reverse voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.35V
Diode Case Style
DO-203AA
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
240A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
