Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1190Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2727
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $15.530 |
| 25+ | $13.450 |
| 50+ | $12.480 |
| 100+ | $11.000 |
| 250+ | $10.480 |
| 500+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1190Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2727
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current35A
Forward Voltage Max1.7V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current500A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N1190 is a Power Silicon Rectifier Diode offers good surge current capability up to 1000A. It also offers 600V maximum repetitive peak reverse voltage and direct reverse voltage.
- Low leakage current
- -65 to 200°C Junction operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Diode Case Style
DO-203AB
Operating Temperature Max
140°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
