Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1186ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.190 |
| 250+ | $14.470 |
| 500+ | $13.440 |
Price for:Each
Minimum: 100
Multiple: 100
$1,519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1186ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2693
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current800A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N1186A is a Power Silicon Rectifier Diode offers good surge current capability up to 1000A. It also offers 200V maximum repetitive peak reverse voltage and direct reverse voltage.
- Low leakage current
- -65 to 200°C Junction operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.3V
Diode Case Style
DO-203AB
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
