Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1185Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.090 |
Price for:Each
Minimum: 100
Multiple: 100
$1,109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1185Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09F2681
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current35A
Forward Voltage Max1.7V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current500A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
1.7V
Diode Case Style
DO-203AB
Operating Temperature Max
140°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
35A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
