Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1183ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.580 |
| 200+ | $15.270 |
| 300+ | $14.960 |
| 500+ | $14.650 |
| 1000+ | $14.330 |
| 2500+ | $14.020 |
| 5000+ | $13.710 |
| 10000+ | $13.400 |
Price for:Each
Minimum: 100
Multiple: 100
$1,558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1183ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09F2663
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current800A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Forward Voltage Max
1.3V
Diode Case Style
DO-203AB
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
800A
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
