Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015S-M3
Newark Part No.68AC5597
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015S-M3
Newark Part No.68AC5597
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current19A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max360mV
Forward Surge Current700A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
700A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
19A
Diode Case Style
TO-263AB
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability