Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-180NQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19M4778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.390 |
| 25+ | $34.510 |
| 50+ | $31.540 |
| 100+ | $30.850 |
| 250+ | $29.940 |
Price for:Each
Minimum: 20
Multiple: 20
$767.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-180NQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19M4778
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current180A
Diode ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current27kA
Operating Temperature Max150°C
Diode MountingPanel
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
27kA
Diode Mounting
Panel
Qualification
-
Average Forward Current
180A
Diode Case Style
D-67
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
