Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-16FL40S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B3806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.900 |
| 200+ | $7.790 |
| 300+ | $7.690 |
| 500+ | $7.580 |
| 1000+ | $7.430 |
| 2500+ | $7.280 |
| 5000+ | $7.130 |
Price for:Each
Minimum: 100
Multiple: 100
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16FL40S05Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07B3806
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time500ns
Forward Surge Current190A
Operating Temperature Max150°C
Diode Case StyleDO-203AA
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
16A
Forward Voltage Max
1.4V
Forward Surge Current
190A
Diode Case Style
DO-203AA
Qualification
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
