Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-16CDH02HM3/I
Newark Part No.13AC4299
Product RangeFRED Pt® SMPD
Your Part Number
Technical Datasheet
895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.620 |
| 25+ | $1.480 |
| 50+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16CDH02HM3/I
Newark Part No.13AC4299
Product RangeFRED Pt® SMPD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.03V
Reverse Recovery Time23ns
Forward Surge Current190A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3 Pin
Product RangeFRED Pt® SMPD
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
23ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
16A
Forward Voltage Max
1.03V
Forward Surge Current
190A
Diode Case Style
TO-263AC
Product Range
FRED Pt® SMPD
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for VS-16CDH02HM3/I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability