Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.520 |
| 50+ | $28.810 |
| 100+ | $28.180 |
| 250+ | $27.350 |
Price for:Each
Minimum: 25
Multiple: 25
$788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150UR60D
Newark Part No.03H7457
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.47V
Forward Surge Current3.14kA
Operating Temperature Max180°C
Diode Case StyleDO-205AA
No. of Pins2Pins
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Forward Surge Current
3.14kA
Diode Case Style
DO-205AA
Product Range
-
Average Forward Current
150A
Forward Voltage Max
1.47V
Operating Temperature Max
180°C
No. of Pins
2Pins
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate