Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-121NQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19M4765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.540 |
| 25+ | $32.850 |
| 50+ | $30.020 |
| 100+ | $29.370 |
| 250+ | $28.500 |
Price for:Each
Minimum: 20
Multiple: 20
$730.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-121NQ045PBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.19M4765
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current120A
Diode ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current16kA
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
16kA
Diode Mounting
Panel
Product Range
-
Average Forward Current
120A
Diode Case Style
D-67
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
