Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.230 |
Price for:Each
Minimum: 15
Multiple: 15
$1,008.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-110MT80KPBFCopy
Newark Part No.88K7869
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current110A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.57V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
110A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.57V
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
