Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-10TTS08S-M3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68AC5583 |
| Your Part Number | |
| Technical Datasheet |
7,977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $1.780 |
| 100+ | $1.630 |
| 500+ | $1.400 |
| 1000+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-10TTS08S-M3Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68AC5583 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| Gate Trigger Current Max | 15mA |
| Average On State Current | 6.5A |
| On State RMS Current | 10A |
| Thyristor Case Style | TO-263AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 95A |
| Holding Current Max | 30mA |
| Gate Trigger Voltage Max | 1V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Average On State Current | 6.5A |
| Thyristor Case Style | TO-263AB |
| Peak Non Repetitive Surge Current | 95A |
| Gate Trigger Voltage Max | 1V |
| Thyristor Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Gate Trigger Current Max | 15mA |
|---|---|
| On State RMS Current | 10A |
| No. of Pins | 3Pins |
| Holding Current Max | 30mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
