Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10MQ060NTRPBF.
Newark Part No.31AC4355
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2.1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current40A
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Qualification
-
SVHC
Lead
Average Forward Current
2.1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
