Print Page
2,757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.030 |
| 100+ | $0.937 |
| 500+ | $0.874 |
| 1000+ | $0.811 |
| 2500+ | $0.770 |
| 10000+ | $0.719 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10CWH02FN-M3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82T9769
Product RangeVS-10
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.15V
Reverse Recovery Time27ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product RangeVS-10
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VS-10CWH02FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Output rectification free-wheeling
- Low forward voltage drop reduced Qrr and soft recovery
- Low leakage current
- Meets MSL level 1
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
27ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.15V
Forward Surge Current
80A
Diode Case Style
TO-252AA
Product Range
VS-10
SVHC
Lead (04-Feb-2026)
Alternatives for VS-10CWH02FN-M3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

