Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-10BQ015-M3/5BT
Newark Part No.
Full Reel43X1961
Re-Reel96Y6038
Cut Tape96Y6038
Your Part Number
14,264 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.393 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.283 |
| 25+ | $0.271 |
| 50+ | $0.259 |
| 100+ | $0.247 |
| 250+ | $0.221 |
| 500+ | $0.194 |
| 1000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 5000+ | $0.258 |
| 10000+ | $0.232 |
| 20000+ | $0.212 |
| 30000+ | $0.200 |
| 50000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10BQ015-M3/5BT
Newark Part No.
Full Reel43X1961
Re-Reel96Y6038
Cut Tape96Y6038
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max330mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
330mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for VS-10BQ015-M3/5BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
