Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-100MT160PAPBF
Newark Part No.88K7859
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $25.370 |
| 100+ | $25.360 |
| 250+ | $25.360 |
Price for:Each
Minimum: 60
Multiple: 60
$1,522.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-100MT160PAPBF
Newark Part No.88K7859
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Bridge Rectifier Case StyleModule
No. of Pins7Pins
Forward Voltage Max1.51V
Bridge Rectifier MountingThrough Hole
Forward Surge Current470A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
100A
No. of Pins
7Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.51V
Forward Surge Current
470A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate