Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVR68000002205JAC00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88AH7367
Product RangeVR68 Series
Your Part Number
882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.912 |
| 25+ | $0.790 |
| 50+ | $0.713 |
| 100+ | $0.635 |
| 500+ | $0.451 |
| 1000+ | $0.403 |
| 2500+ | $0.385 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVR68000002205JAC00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88AH7367
Product RangeVR68 Series
Resistance22Mohm
Product RangeVR68 Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating10kV
Resistor TechnologyMetal Foil
Temperature Coefficient± 200ppm/K
Resistor TypeHigh Voltage
Product Diameter6.8mm
Product Length19mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
22Mohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Foil
Resistor Type
High Voltage
Product Length
19mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
VR68 Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
± 200ppm/K
Product Diameter
6.8mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for VR68000002205JAC00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
