0
0 Items$0.00

22Mohm Through Hole Resistors :

15 Products Found
Find a huge range of 22Mohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, TT Electronics / Welwyn & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
54R9937

RoHS

Date/Lot Code

Each
1+$0.580
10+$0.373
25+$0.282
50+$0.260
100+$0.237
More Pricing...
22Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
67AK8369

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.280
10+$0.840
25+$0.645
50+$0.613
100+$0.581
More Pricing...
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
41C1170

Date/Lot Code

Each
1+$3.320
25+$1.930
100+$1.580
250+$1.380
500+$1.300
More Pricing...
22Mohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
43AC3921

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$0.481
25+$0.376
100+$0.346
500+$0.293
1000+$0.283
More Pricing...
22Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
88AH7367

RoHS

Each
1+$1.120
10+$0.808
25+$0.725
50+$0.641
100+$0.553
More Pricing...
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
67X3002

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.897
10+$0.651
25+$0.583
50+$0.516
100+$0.445
More Pricing...
22Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
55R1697

RoHS

Date/Lot Code

Each
10+$0.191
25+$0.146
50+$0.139
100+$0.131
500+$0.104
More Pricing...
22Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
74M3241

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.516
10+$0.348
25+$0.290
50+$0.231
100+$0.195
More Pricing...
22Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
55T7387

RoHS

Date/Lot Code

Each
10+$0.343
25+$0.263
50+$0.250
100+$0.237
500+$0.187
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
74M3226

RoHS

MULTICOMP PRO
Each
1+$0.376
10+$0.254
25+$0.211
50+$0.168
100+$0.142
More Pricing...
22Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
61M6532

RoHS

CGS - TE CONNECTIVITY
Each
1+$6.380
10+$5.030
25+$4.720
50+$4.550
100+$4.400
More Pricing...
22Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-55°C
125°C
-
28X2586

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.101
10000+$0.098
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
54R9857

RoHS

Date/Lot Code

Each
1+$0.350
10+$0.222
25+$0.188
50+$0.166
100+$0.148
More Pricing...
22Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
55R1688

RoHS

Each
10+$0.132
25+$0.100
50+$0.095
100+$0.089
500+$0.071
More Pricing...
22Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
65AK0234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.318
30+$0.244
100+$0.187
250+$0.163
500+$0.148
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK