VR68000001004JAC00
Through Hole Resistor, VR68 Series, 1 Mohm, VR68 Series, 1 W, ± 5%, Axial Leaded, 10 kV

1,500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.938 |
| 25+ | $0.805 |
| 50+ | $0.722 |
| 100+ | $0.651 |
| 500+ | $0.573 |
| 1000+ | $0.562 |
| 2500+ | $0.550 |
Product Information
Product Overview
The VR68000001004JAC00 is a 1MΩ 1W through-hole mounting high ohmic High Voltage Resistor with a metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. Plated-steel termination caps are firmly pressed on the metalized rods. Mostly, a special laser is used to achieve the target value by smoothly cutting a helical groove in the resistive layer without damaging the ceramics. Connecting wires of electrolytic copper plated with 100% pure tin are welded to the termination caps. The resistor elements are covered by a light blue protective coating designed for electrical, mechanical and climatic protection. This resistor is suitable for automatic soldering using wave or dipping.
- High pulse loading capability (maximum 10kV)
- Excellent solderability is proven
- -55 to 155°C Operating temperature range
Technical Specifications
1Mohm
1W
Axial Leaded
Metal Film
High Voltage
19mm
-55°C
-
VR68 Series
± 5%
10kV
± 200ppm/K
6.8mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VR68000001004JAC00
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
