Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOM3053-X001T
Newark Part No.
Full Reel45W6900
Cut Tape45W6899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.533 | $1,066.00 |
| Total Price | $1,066.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.533 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.566 |
| 4000+ | $0.508 |
| 6000+ | $0.490 |
| 10000+ | $0.479 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
No. of Pins
4Pins
Triac Operating Mode
Non Zero Crossing
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VOM3053-X001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
