Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VOM3052TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48W3674 |
| Your Part Number | |
| Technical Datasheet |
5,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.847 |
| 100+ | $0.643 |
| 500+ | $0.575 |
| 1000+ | $0.541 |
| 2500+ | $0.512 |
| 10000+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VOM3052TCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 48W3674 |
| Technical Datasheet | |
| Optocoupler Case Style | SOP |
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Optocoupler Case Style | SOP |
|---|---|
| Isolation Voltage | 3.75kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 4Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Technical Docs (2)
Alternatives for VOM3052T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
