Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOL628A-3T
Newark Part No.62W1264
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 5000+ | $0.413 |
| 10000+ | $0.382 |
| 20000+ | $0.356 |
| 30000+ | $0.332 |
| 50000+ | $0.317 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Product Range
-
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
100%
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VOL628A-3T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate