Print Page
480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.419 |
| 25+ | $0.390 |
| 50+ | $0.363 |
| 100+ | $0.334 |
| 500+ | $0.309 |
| 1000+ | $0.289 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL628A-2X001T
Newark Part No.48W7154
Product RangeVO
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min63%
Collector Emitter Voltage V(br)ceo80V
Product RangeVO
SVHCNo SVHC (07-Nov-2024)
Product Overview
Low input current, AC input, phototransistor output, optocoupler. It is suitable for use in telecom, industrial controls, battery powered equipment, office machines and programmable controllers applications.
- Low profile package
- High collector emitter voltage, VCEO = 80V
- Isolation test voltage, 5000 VRMS
- Low coupling capacitance
- CTR range 63% to 125%, IF = ±1mA
- High common mode transient immunity
- UL1577, file no. E76222 approval
- cUL CSA 22.2 bulletin 5A, double protection approval
- BSI: EN 60065:2002, EN 60950-1:2006 and FIMKO EN60950-1 approved
- CQC: GB8898-2011, GB4943.1-2011 approval
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
63%
Product Range
VO
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate