Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOL617A-3TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77T9956
Your Part Number
1,459 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.422 |
| 100+ | $0.286 |
| 500+ | $0.247 |
| 1000+ | $0.215 |
| 2500+ | $0.175 |
| 10000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOL617A-3TCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.77T9956
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The VOL617A-3T from Vishay is a long creepage phototransistor output optocoupler in mini-flat 4 pin LSOP package. It has a GaAs infrared emitting diode emitter which is optically coupled to a silicon planar phototransistor detector. Device features high current transfer ratio, low coupling capacitance and high isolation voltage characteristics. The coupling device is designed for signal transmission between two electrically separated circuits. Typical applications include battery powered equipment, office machines & programmable controllers.
- Maximum forward voltage of 1.5V at IF = 5mA, reverse current of 100μA & capacitance of 45pF (typ)
- High collector emitter voltage, VCEO = 80V, ICEO = 200nA
- Isolation test voltage of 5000VRMS
- Isolation voltage VIORM = 1050Vpeak
- Low coupling capacitance
- High common mode transient immunity
- UL1577 file no. E76222, cUL CSA 22.2 bulletin 5A, double protection approved
- BSI: EN 60065:2002, EN 60950-1:2006, FIMKO EN60950-1 and CQC GB8898-2011, GB4943.1-2011 approved
- Maximum CTR of 200% at IF = 5mA, VCE = 5V
- 6µs turn on time with 3.5μs rise time and 5.5µs turn off time with 5μs fall time
Applications
Signal Processing, Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for VOL617A-3T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
