Print Page
VO617A-3X017T
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 100 %
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO617A-3X017TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48W3692 |
| Your Part Number | |
| Technical Datasheet |
1,520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 10+ | $0.327 |
| 100+ | $0.241 |
| 500+ | $0.202 |
| 1000+ | $0.188 |
| 2500+ | $0.171 |
| 10000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO617A-3X017TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48W3692 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 4Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
5300VRMS phototransistor output, high reliability optocoupler. It is suitable for AC adapters, SMPS, PLC, factory automation and game consoles.
- UL1577, file no. E52744 agency approval
- cUL tested to CSA 22.2 bulletin 5A agency approval
- BSI IEC 60950; IEC 60065 agency approval
- FIMKO EN 60065, EN 60950-1 agency approval
- DIN EN 60747-5-5 (VDE 0884-5), available with option 1 agency approval
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Alternatives for VO617A-3X017T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
