Print Page
Image is for illustrative purposes only. Please refer to product description.

945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.309 |
| 25+ | $0.283 |
| 50+ | $0.256 |
| 100+ | $0.230 |
| 500+ | $0.193 |
| 1000+ | $0.181 |
| 2500+ | $0.165 |
Price for:Each
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO617A-2X017T
Newark Part No.48W3691
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High reliability, phototransistor output, optocoupler. It is suitable for use in AC adapters, SMPS, PLC, factory automation and game consoles applications.
- Good CTR linearity depending on forward current
- Isolation test voltage, 5300VRMS
- High collector emitter voltage, VCEO = 80V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
- UL1577, file no. E52744, BSI IEC 60950; IEC 60065, CQC GB8898-2011 approved
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
