Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO3063Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93K1114 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.740 |
| 100+ | $0.562 |
| 500+ | $0.481 |
| 1000+ | $0.468 |
| 2500+ | $0.450 |
| 10000+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO3063Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93K1114 |
| Technical Datasheet | |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Triac Operating Mode | Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 5.3kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Zero Crossing |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
