Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVO2631-X007T
Newark Part No.43K9747
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.560 |
| 2000+ | $1.470 |
| 4000+ | $1.330 |
| 6000+ | $1.280 |
| 10000+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5.3kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (3)
Alternatives for VO2631-X007T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate