Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO2630Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43K9742 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.540 |
| 100+ | $1.410 |
| 500+ | $1.230 |
| 1000+ | $1.170 |
| 2500+ | $1.100 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VO2630Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43K9742 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Isolation Voltage | 5.3kV |
| Data Rate | 10Mbaud |
| Optocoupler Case Style | DIP |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| Data Rate | 10Mbaud |
| No. of Pins | 8Pins |
| SVHC | No SVHC (07-Nov-2024) |
| Isolation Voltage | 5.3kV |
|---|---|
| Optocoupler Case Style | DIP |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
