Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVO1263AACTR
Newark Part No.93K1108
Product RangeVO1263 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 2000+ | $2.660 |
| 4000+ | $2.470 |
| 8000+ | $2.300 |
| 12000+ | $2.220 |
| 20000+ | $2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1263AACTR
Newark Part No.93K1108
Product RangeVO1263 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load Type-
Load Current-
Load Voltage Max-
On State Resistance Max-
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If10mA
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeVO1263 Series
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Current
-
On State Resistance Max
-
Relay Mounting
Surface Mount
Forward Current If
10mA
I/O Capacitance Typ
-
Product Range
VO1263 Series
Load Type
-
Load Voltage Max
-
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for VO1263AACTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate