Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.590 |
| 4000+ | $1.560 |
| 8000+ | $1.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
4kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for VO0630T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
