
Need more?
| Quantity | Price |
|---|---|
| 9000+ | $0.177 |
Product Information
Product Overview
The VLMW1500-GS08 from Vishay is a super-thin chip LED with exceptional brightness for lighting solution. It is available in EIA 0402 standard package with 1mm x 0.5mm x 0.35mm (L x W x H) dimension. This innovative ChipLED technology opens way to smaller products of higher performance and more design in flexibility. The 0402 LED is an obvious solution for small scale, high brightness products that are expected to work reliable in an arduous environment. It is used in backlight for keypads, audio and video equipment, navigation systems, cellular phone displays, backlighting in office equipment, indoor and outdoor message boards, miniaturized colour effects traffic displays, flat backlight for LCDs, switches and symbols, indicators and backlighting in telephones and fax machines.
- InGaN/ yellow converter technology, ESD sensitive device
- Angle of half intensity is ±65°
- Preconditioning according to JEDECR level 2a
- Compatible with IR reflow soldering
- White colour LED
- Luminous intensity of 180mcd (max) at IF = 5mA
- Maximum forward voltage of 3.05V at IF=5mA
- High reliability PCB based
Applications
Signalling
Technical Specifications
White
-
3.15V
130°
-
No SVHC (17-Jan-2022)
SMD
5mA
180mcd
Rectangular
MSL 2A - 4 weeks
Technical Docs (1)
Alternatives for VLMW1500-GS08
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
