Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMV3100-GS08
Newark Part No.
Full Reel20M6284
Cut Tape05W7015
Your Part Number
7,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.484 | $0.106 |
| 25+ | $0.315 | $0.106 |
| 100+ | $0.229 | $0.106 |
| 250+ | $0.211 | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.188 |
| 10000+ | $0.164 |
| 20000+ | $0.146 |
| 30000+ | $0.135 |
| 50000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMV3100-GS08
Newark Part No.
Full Reel20M6284
Cut Tape05W7015
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle60°
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 6mcd, G 6mcd
Forward Voltage / Color2.4V
Wavelength / ColourR 625nm, G 575nm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The VLMV3100-GS08 is a red/green Bicolor SMD LED with GaAsP on GaP and GaP on GaP technology. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white Thermoplast. It is compatible with IR reflow, vapor phase and wave soldering processes according to CECC 00802 and J-STD-020. The non-diffused lens is excellent for coupling to light pipes and backlighting.
- With exceptional brightness
- Luminous intensity categorized
- Compatible with automatic placement equipment
- Low power consumption
- Preconditioning according to JEDEC® level 2a
- AEC-Q101 qualified
Applications
Industrial, Automotive, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 6mcd, G 6mcd
Wavelength / Colour
R 625nm, G 575nm
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Viewing Angle
60°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
2.4V
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for VLMV3100-GS08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
