Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMU35CL20-275-120
Newark Part No.
Full Reel91AH5599
Re-Reel81AH9406
Cut Tape81AH9406
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.890 | $1.010 |
| 10+ | $2.890 | $1.010 |
| 25+ | $2.690 | $1.010 |
| 50+ | $2.490 | $1.010 |
| 100+ | $2.290 | $1.010 |
| 250+ | $1.990 | $1.010 |
| 500+ | $1.990 | $1.010 |
| 1000+ | $1.990 | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.360 |
| 4000+ | $2.240 |
| 8000+ | $2.120 |
| 12000+ | $2.070 |
| 20000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35CL20-275-120
Newark Part No.
Full Reel91AH5599
Re-Reel81AH9406
Cut Tape81AH9406
Technical Datasheet
UV LED TypeUV-C
Wavelength277nm
Radiant Power2.5mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If20mA
Forward Voltage6.8V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (07-Nov-2024)
Alternatives for VLMU35CL20-275-120
1 Product Found
Technical Specifications
UV LED Type
UV-C
Radiant Power
2.5mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
6.8V
Technology / Material
AlGaN
Wavelength
277nm
Angle of Half Intensity
60°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
