Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMU35CB20-275-120
Newark Part No.
Re-Reel81AH9405
Cut Tape81AH9405
Your Part Number
Technical Datasheet
1,294 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
1283 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $5.580 |
| 50+ | $4.970 |
| 100+ | $4.710 |
| 500+ | $3.300 |
| 1000+ | $3.280 |
| 2500+ | $3.260 |
| 5000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMU35CB20-275-120
Newark Part No.
Re-Reel81AH9405
Cut Tape81AH9405
Technical Datasheet
UV LED TypeUV-C
Wavelength277nm
Radiant Power10mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If100mA
Forward Voltage7.1V
Product Range-
Technology / MaterialAlGaN
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
UV LED Type
UV-C
Radiant Power
10mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
7.1V
Technology / Material
AlGaN
Wavelength
277nm
Angle of Half Intensity
60°
Forward Current If
100mA
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VLMU35CB20-275-120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate