Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMS1300-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel82T8684
Re-Reel76T8666RL
Cut Tape76T8666
Your Part Number
330 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.248 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 50+ | $0.172 |
| 100+ | $0.121 |
| 250+ | $0.111 |
| 500+ | $0.100 |
| 1000+ | $0.088 |
| 2500+ | $0.083 |
| 5000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.093 |
| 9000+ | $0.084 |
| 15000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMS1300-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel82T8684
Re-Reel76T8666RL
Cut Tape76T8666
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0603
Bulb Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity54mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The VLMS1300-GS08 is a red ChipLED features an innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. It is an obvious solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.
- High reliability PCB based
- AllnGaP and InGaN technology
- Compatible to IR reflow soldering
Applications
LED Lighting, Defence, Military & Aerospace, Consumer Electronics, Automotive
Technical Specifications
LED Color
Red
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
631nm
Viewing Angle
130°
Product Range
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Bulb Size
1.6mm x 0.8mm
Forward Voltage
2V
Luminous Intensity
54mcd
Lens Shape
Rectangular
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for VLMS1300-GS08
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
