Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMR334BACB-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel27X1590
Cut Tape27X1589
Your Part Number
7,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $0.177 | $1,327.50 |
| Total Price | $1,327.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 7500+ | $0.177 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.160 |
| 15000+ | $0.157 |
| 22500+ | $0.154 |
| 37500+ | $0.151 |
| 75000+ | $0.148 |
| 187500+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMR334BACB-GS08Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel27X1590
Cut Tape27X1589
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The VLMR334BACB-GS08 from Vishay is a VLM.334.. series power SMD LED in PLCC-2 package. The VLM.334.. series is an advanced modification of the Vishay VLM.31.. series. It is designed to incorporate larger chips, therefore capable of withstanding a 70mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. It is used in traffic signals and signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- Thermal resistance R = 300K/W
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- Compatible with reflow, vapour phase & wave solder processes according to CECC 00802 and J-STD-020
- Angle of half intensity of ±60°, maximum forward voltage of 2.8V at IF=50mA
- Red colour LED
- Luminous intensity of 2200mcd (typ) at IF = 50mA
- Wavelength of 625nm (typ) at IF=50mA
Applications
Signalling, Automotive
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for VLMR334BACB-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
