Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMC3100-GS08Copy
Newark Part No.
Full Reel29X4202
Cut Tape98M4527
Your Part Number
10,123 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.433 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 25+ | $0.297 |
| 100+ | $0.211 |
| 250+ | $0.193 |
| 500+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.146 |
| 10000+ | $0.128 |
| 20000+ | $0.114 |
| 30000+ | $0.105 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMC3100-GS08Copy
Newark Part No.
Full Reel29X4202
Cut Tape98M4527
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size2.4mm
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ575nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Alternatives for VLMC3100-GS08
2 Products Found
Product Overview
The VLMC3100-GS08 is a green Low Current SMD LED has been designed to meet the increasing demand for low current SMD LEDs. It consists of a lead-frame which is embedded in a white thermoplast. It is compatible with IR reflow and vapor phase and wave solder processes according to CECC 00802 and J-STD-020 and also compatible with automatic placement equipment. It features non-diffused lens excellent for coupling to light pipes and backlighting.
- SMD LED with exceptional brightness
- Low power consumption
- Preconditioning according to JEDEC® level 2a
- Non-diffused lens ideally suited to light pipes
- Compatible with infared, vapour phase and wave soldering processes
Applications
Automotive, Communications & Networking, Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
LED Color
Green
Bulb Size
2.4mm
Forward Current If
2mA
Wavelength Typ
575nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
PLCC-2
Forward Voltage
1.9V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
