Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLMB41P2Q2-GS08
Newark Part No.98M4525
Your Part Number
Technical Datasheet
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMB41P2Q2-GS08
Newark Part No.98M4525
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ476nm
Luminous Intensity112mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Alternatives for VLMB41P2Q2-GS08
1 Product Found
Product Overview
The VLMB41P2Q2-GS08 is a standard SMD LED for use with backlighting in office equipment, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with clear epoxy. It is compatible with IR reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- InGaN on sapphire technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD withstand voltage
- 84mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Communications & Networking, Commercial, Audio, Imaging, Video & Vision
Technical Specifications
LED Color
Blue
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
112mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
476nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate