Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLHW5100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.62W1124
Product RangeVLHW5100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.216 |
| 8000+ | $0.213 |
| 12000+ | $0.209 |
| 20000+ | $0.202 |
| 40000+ | $0.194 |
| 100000+ | $0.190 |
| 200000+ | $0.186 |
| 400000+ | $0.182 |
Price for:Each
Minimum: 4000
Multiple: 4000
$864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLHW5100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.62W1124
Product RangeVLHW5100 Series
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity11.2cd
Viewing Angle20°
Lens ShapeRound
Product RangeVLHW5100 Series
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.6V
Viewing Angle
20°
Product Range
VLHW5100 Series
SVHC
No SVHC (08-Jul-2021)
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
11.2cd
Lens Shape
Round
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
