Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2225Y103KXFAT4X SMD Multilayer Ceramic Capacitor, 0.01 µF, 2 kV, 2225 [5664 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y103KXFAT4XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y2692
Cut Tape83AH3525
Product RangeVJ OMD Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 25+ | $1.800 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.220 |
| 1000+ | $1.150 |
| 5000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.350 |
| 3000+ | $1.290 |
| 5000+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y103KXFAT4XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel58Y2692
Cut Tape83AH3525
Product RangeVJ OMD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)2kV
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for VJ2225Y103KXFAT4X
1 Product Found
Product Overview
VJ2225Y103KXFAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 10000pF capacitance and ±10% capacitance tolerance
- 2225 (5664 Metric) case size
- X7R dielectric characteristic
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
