Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2220A472KBEAT4X SMD Multilayer Ceramic Capacitor, 4700 pF, 500 V, 2220 [5650 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/83AH3077-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ2220A472KBEAT4XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel36M1122
Cut Tape84AH3999
Product RangeVJ OMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.370 | $8,740.00 |
| Total Price | $8,740.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.370 |
| 4000+ | $3.830 |
| 6000+ | $3.170 |
| 10000+ | $2.840 |
| 20000+ | $2.620 |
| 50000+ | $2.450 |
| 100000+ | $2.320 |
| 200000+ | $2.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $3.250 |
| 6000+ | $3.100 |
| 10000+ | $2.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2220A472KBEAT4XCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel36M1122
Cut Tape84AH3999
Product RangeVJ OMD Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeVJ OMD Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
VJ2220A472KBEAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 4700pF capacitance and ±10% capacitance tolerance
- 2220 (5650 Metric) case size
- C0G / NP0 dielectric characteristic
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
