Print Page
1,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.874 | $0.00 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 10+ | $1.490 |
| 15+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.250 |
| 125+ | $1.160 |
| 250+ | $1.090 |
| 500+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.874 |
| 6000+ | $0.864 |
| 10000+ | $0.847 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008Y471KXUSTX1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel69AH3616
Re-Reel48Y0259RL
Cut Tape48Y0259
Product RangeVJ Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
VJ Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

