Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.030 | $2,060.00 |
| Total Price | $2,060.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.260 |
| 4000+ | $1.130 |
| 6000+ | $1.090 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008A100KXUSTX1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78AC7018
Cut Tape78AC7017
Product RangeVJ Series
Technical Datasheet
Capacitance10pF
Product RangeVJ Series
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 10%
Voltage Rating X
250V
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Max
125°C
Product Range
VJ Series
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY VJ2008A100KXUSTX1 Ceramic Suppression Capacitor, 10 pF, ± 10%, X1 / Y2, 250 V, 250 V, 2008 [5020 Metric]](https://www.newark.com/productimages/standard/en_US/78AC7015-40.jpg)