Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.560 |
| 6000+ | $1.360 |
| 10000+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008A100JXUSTX1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AC7016
Product RangeVJ Series
Technical Datasheet
Capacitance10pF
Product RangeVJ Series
Capacitance Tolerance± 5%
Voltage Rating X250V
Suppression ClassX1 / Y2
Voltage Rating Y250V
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Suppression Class
X1 / Y2
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Max
125°C
Product Range
VJ Series
Voltage Rating X
250V
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ2008A100JXUSTX1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY VJ2008A100JXUSTX1 Ceramic Suppression Capacitor, 10 pF, ± 5%, X1 / Y2, 250 V, 250 V, 2008 [5020 Metric]](https://www.newark.com/productimages/standard/en_US/78AC7015-40.jpg)